TDK's B32923J3334K289 is a film capacitor with a capacitance of 0.33uF and a working voltage of 630VDC. It features a PET dielectric and a high stability of capacitance value. The capacitor is designed for EMI suppression and has self-healing properties. It is rated for operation between -40°C and 110°C and is available in a through-hole radial package.
TDK B32923J3334K289 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 630VDC|305VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 8.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| Special Features | High Stability of Capacitance Value|Self-Healing Properties |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32923J3334K289 to view detailed technical specifications.
No datasheet is available for this part.