This 0.33uF film capacitor features a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a DC rated voltage of 630 volts and an AC rated voltage of 305 volts. The capacitor is designed for EMI suppression and has a high stability of capacitance value. It also exhibits self-healing properties and is available in a through hole radial termination style.
TDK B32923J3334M289 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 630VDC|305VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 8.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| Special Features | High Stability of Capacitance Value|Self-Healing Properties |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32923J3334M289 to view detailed technical specifications.
No datasheet is available for this part.