The 0.33uF 305VAC 10% PP film capacitor is a through hole radial type EMI suppression capacitor with a capacitance of 0.33uF and a tolerance of 10%. It has a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is constructed in a plastic rectangular can with a size of 26.5 X 7.5 X 14 and a terminal pitch of 22.5. It is rated for 305VAC and is classified as an X2 suppression class capacitor.
TDK B32923T3334K189 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 305VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 7.5 X 14mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32923T3334K189 to view detailed technical specifications.
No datasheet is available for this part.