The TDK B32923T3334M289 is a 0.33uF film capacitor with a maximum operating voltage of 305VAC and a tolerance of 20%. It has a negative capacitance tolerance of -20% and is designed for EMI suppression. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is suitable for through-hole mounting and has a size of 26.5 X 7.5 X 14. The TDK B32923T3334M289 operates over a temperature range of -40 to 110 degrees Celsius and meets the X2 suppression class requirements.
TDK B32923T3334M289 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 305VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 7.5 X 14mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32923T3334M289 to view detailed technical specifications.
No datasheet is available for this part.