Radial film capacitor with 1uF capacitance and 10% tolerance, rated for 305VAC and 760VDC. Features a PP dielectric, through-hole mounting, and a radial lead pitch of 27.5mm. Operating temperature range is -40°C to 105°C. Dimensions include a 1.24-inch length, 0.433-inch width, and 11mm depth.
TDK B32924A2105K technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.827inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1280 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32924 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 760V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32924A2105K to view detailed technical specifications.
No datasheet is available for this part.