TDK B32924A2105K189 technical specifications.
| Capacitance | 1uF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 21mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32924 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 760V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32924A2105K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.