This film capacitor from TDK has a capacitance of 1uF with a tolerance of 10%. It is rated for a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is packaged in an ammo pack with 350 units per package and is RoHS compliant.
TDK B32924A2105K289 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32924 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 760V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32924A2105K289 to view detailed technical specifications.
No datasheet is available for this part.