
Radial film capacitor with 1µF capacitance and 20% tolerance. Features a 305VAC voltage rating, 760VDC rated voltage, and PP dielectric material. Operating temperature range from -40°C to 125°C. Through-hole mounting with radial leads and PC pin termination.
TDK B32924A2105M technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.827inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Series | B32924 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 760V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32924A2105M to view detailed technical specifications.
No datasheet is available for this part.