TDK B32924A2155M189 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13.5 |
| Length | 31.5 |
| Manufacturer Series | B32924 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 760 |
| Series | B32924A/B(M TOL) |
| Height | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32924A2155M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.