TDK B32924A3105M technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Flammability Rating | UL94 V-0 |
| Height | 21.5mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 20% |
| Voltage Rating | 560V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32924A3105M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.