The TDK B32924A4824M000 is a 0.82uF EMI suppression film capacitor with a rated voltage of 650VDC and 20% tolerance. It operates over a temperature range of -40°C to 110°C and is suitable for through-hole mounting. The capacitor features a plastic rectangular can construction with radial termination style and a size of 31.5 X 12.5 X 21.5mm. It meets the X2 suppression class requirements.
TDK B32924A4824M000 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 650VDC|350VAC |
| Tolerance | 20% |
| DC Rated Voltage | 650VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 12.5 X 21.5mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32924A4824M000 to view detailed technical specifications.
No datasheet is available for this part.