The TDK B32924B2155K189 is a film capacitor with a capacitance of 1.5uF and a tolerance of 10%. It has a DC rated voltage of 630V and an AC voltage rating of 305V. The capacitor is designed for through hole mounting and has a lead pitch of 27.5mm and a length of 31.5mm. It operates over a temperature range of -40°C to 105°C and is packaged in quantities of 250 on a tape and reel. The capacitor is RoHS compliant and not radiation hardened.
TDK B32924B2155K189 technical specifications.
| Capacitance | 1.5uF |
| Dielectric | PP |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32924 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32924B2155K189 to view detailed technical specifications.
No datasheet is available for this part.