
Radial leaded film capacitor featuring a polypropylene dielectric. This component offers a capacitance of 1µF with a ±10% tolerance. It is rated for 630V DC and 305V AC (X2 rating), operating across a temperature range of -40°C to +110°C. Designed for through-hole mounting, it has a lead pitch of 27.5mm and is RoHS compliant.
TDK B32924C3105K189 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19mm |
| Height - Seated (Max) | 0.748inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | B32924 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32924C3105K189 to view detailed technical specifications.
No datasheet is available for this part.
