Cap Film Suppression X2 1uF 630VDC/305VAC PP 20% (31.5 X 11 X 19mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
TDK B32924C3105M003 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32924C3105M003 to view detailed technical specifications.
No datasheet is available for this part.