
Metallized film capacitor featuring polypropylene dielectric, 1µF capacitance, and 630V DC / 305V AC voltage rating. This radial-leaded, through-hole mount component offers a 20% tolerance and operates within a -40°C to 110°C temperature range. With a 27.5mm lead pitch and tin matte contact plating, it is RoHS compliant.
TDK B32924C3105M189 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19mm |
| Height - Seated (Max) | 0.748inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | B32924 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32924C3105M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
