
General purpose X2 suppression film capacitor with 1.5µF capacitance and 10% tolerance. Features a 630VDC / 305VAC voltage rating, PP dielectric, and a radial plastic rectangular package. Dimensions are 31.5mm (length) x 12.5mm (width) x 21.5mm (height) with a 27.5mm lead pitch. Operates from -40°C to 110°C and is available on tape and reel.
TDK B32924C3155K189 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21.5mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | B32924 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32924C3155K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
