TDK B32924C3155M289 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Manufacturer Series | B32924 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32924C3155M289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.