TDK B32924C3335M3 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32924C3335M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.