This 5.6uF radial film capacitor features a polypropylene dielectric and is plated with tin. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in bulk packaging and is compliant with RoHS regulations. It has a radial termination and a lead pitch of 27.5mm, with a lead diameter of 0.8mm and a length of 31.5mm.
TDK B32924C3565K000 technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 22mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32924C3565K000 to view detailed technical specifications.
No datasheet is available for this part.