This ceramic capacitor has a capacitance of 5.6uF with a tolerance of 20%. It is rated for a DC voltage of 630V and an AC voltage of 305V. The capacitor is packaged in a radial format with a lead pitch of 27.5mm and a length of 31.5mm. It is designed for through hole mounting and has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C.
TDK B32924C3565M000 technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 36.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | B32924 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32924C3565M000 to view detailed technical specifications.
No datasheet is available for this part.