
General purpose X2 suppression film capacitor featuring 680nF capacitance and 630VDC/305VAC voltage rating. This radial component utilizes a polypropylene dielectric with 10% tolerance, operating from -40°C to 110°C. Measuring 31.5mm x 11mm x 19mm, it offers a 27.5mm lead pitch and is supplied on tape and reel.
TDK B32924C3684K189 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19mm |
| Height - Seated (Max) | 0.748inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32924 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32924C3684K189 to view detailed technical specifications.
No datasheet is available for this part.