This TDK film capacitor has a capacitance of 0.68uF and can withstand a DC voltage of 630VDC. The capacitor has a tolerance of 10% and is constructed with a plastic rectangular can. It is rated for operation between -40°C and 110°C and is suitable for EMI suppression applications.
TDK B32924C3684K289 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 630VDC|305VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 11 X 19mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32924C3684K289 to view detailed technical specifications.
No datasheet is available for this part.