General purpose X2 suppression film capacitor featuring 680nF capacitance and 630VDC / 305VAC voltage rating. Constructed with a polypropylene dielectric, this radial component offers a 20% tolerance and a 1% dissipation factor. Operating across a -40°C to 110°C temperature range, it has a 27.5mm lead pitch and dimensions of 31.5mm (L) x 11mm (D) x 19mm (H). RoHS compliant and supplied in bulk packaging.
TDK B32924C3684M000 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32924C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 630V |
| Voltage Rating | 305V |
| DC Rated Voltage | 305V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32924C3684M000 to view detailed technical specifications.
No datasheet is available for this part.