The TDK B32924D3335K189 is a 3.3uF film capacitor with a rated voltage of 630VDC and 10% tolerance. It features a plastic rectangular can construction and radial termination style. The capacitor is designed for EMI suppression and has a suppression class of X2. It operates over a temperature range of -40 to 110 degrees Celsius and is mounted through a hole.
TDK B32924D3335K189 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 630VDC|305VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 16 X 32mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32924D3335K189 to view detailed technical specifications.
No datasheet is available for this part.