2.2uF radial film capacitor with 10% tolerance and a 305VAC voltage rating. Features PP dielectric construction, through-hole mounting, and a 27.5mm lead pitch. Operating temperature range from -40°C to 110°C. Dimensions include 31.5mm length, 12.5mm depth, and 0.492-inch width.
TDK B32924F3225K technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 525 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | B32924 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 500V |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32924F3225K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.