The B32924U4105M000 is a metallized polypropylene (MKP) film capacitor designed for EMI suppression in 'across-the-line' applications. Part of the B3292*U/V series, it features X2 safety classification, small dimensions, and good self-healing properties. It is AEC-Q200E compliant and suitable for severe ambient conditions including automotive and industrial drives.
TDK B32924U4105M000 technical specifications.
| Capacitance | 1.0μF |
| Capacitance Tolerance | ±20%% |
| Rated AC Voltage | 350V AC |
| Lead Spacing | 27.5mm |
| Operating Temperature Max | 110°C |
| Climatic Category | 40/110/56 |
| Suppression Class | X2 |
| Dielectric | Polypropylene (MKP) |
| RoHS | Compliant |
| Aec-q200 | AEC-Q200E compliant |
| Safety Approvals | EN IEC 60384-14:2023, UL 60384-14, CSA E60384-14 |
Download the complete datasheet for TDK B32924U4105M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.