The B32924U4225M000 is an EMI suppression film capacitor from the B3292*U/V series. It features a metallized polypropylene (MKP) dielectric, is X2 safety class rated for 350V AC, and is designed for internal 'across the line' and series with mains applications. It is AEC-Q200 compliant and suitable for severe ambient conditions, industrial drives, and EV charging applications.
TDK B32924U4225M000 technical specifications.
| Capacitance | 2.2µF |
| Tolerance | 20% |
| Rated AC Voltage | 350V AC |
| Lead Spacing | 27.5mm |
| Operating Temperature Max | 110°C |
| Climatic Category | 40/110/56 |
| Dielectric Material | Polypropylene (MKP) |
| Safety Class | X2 |
| RoHS | Compliant |
| Aec-q200 | Compliant |
| Flammability | UL 94 V-0 |
Download the complete datasheet for TDK B32924U4225M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.