The B32924U4335M000 is an X2 class metallized polypropylene (MKP) film capacitor designed for interference suppression and 'across the line' applications. It is specifically rated for high-humidity environments and severe ambient conditions, suitable for use in capacitive power supplies, energy meters, and automotive applications like On Board Chargers (OBC). It features small dimensions, good self-healing properties, and is AEC-Q200E compliant.
TDK B32924U4335M000 technical specifications.
| Capacitance | 3.3µF |
| Tolerance | ±20% |
| Rated AC Voltage | 350V AC |
| Lead Spacing | 27.5mm |
| Maximum Operating Temperature | 110°C |
| Climatic Category | 40/110/56 |
| Dielectric | Polypropylene (MKP) |
| Interference Class | X2 |
| RoHS | Compliant |
| Aec-q200 | AEC-Q200E compliant |
| Safety Approvals | EN IEC 60384-14, UL 60384-14, CSA E60384-14, CQC |
| Flammability | UL 94 V-0 |
Download the complete datasheet for TDK B32924U4335M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.