This film capacitor is rated for 300VAC with a capacitance of 3.3uF and a tolerance of 10%. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 100 degrees Celsius. The capacitor is designed for EMI suppression and has a suppression class of X2. It is available in a through-hole radial package with a terminal pitch of 37.5mm and a size of 41.5mm x 18mm x 32.5mm.
TDK B32926-A3335-K026 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 41.5 X 18 X 32.5mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32926-A3335-K026 to view detailed technical specifications.
No datasheet is available for this part.