Radial film capacitor with 10µF capacitance and 305VAC voltage rating. Features a polypropylene dielectric and 20% tolerance. Operating temperature range from -40°C to 105°C. Dimensions are 41.5mm (length) x 28mm (width) x 42.5mm (height) with a 37.5mm lead pitch. Through-hole mounting with lead-free termination.
TDK B32926C3106M technical specifications.
| Capacitance | 10uF |
| Construction | RADIAL |
| Depth | 28mm |
| Dielectric | PP |
| Height | 42.5mm |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 110 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | B32921C/D thru B32928C/D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32926C3106M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.