TDK's B32926C3225M000 is a 2.2uF film capacitor with a DC rated voltage of 630V and an AC voltage rating of 305V. It features a radial construction with a lead pitch of 37.5mm and a lead diameter of 1mm. The capacitor is rated for operation between -40°C and 110°C and is available in bulk packaging. It is RoHS compliant and has a tolerance of 20%. The capacitor is suitable for use in a variety of applications, including general-purpose filtering and coupling.
TDK B32926C3225M000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 14mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32926 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32926C3225M000 to view detailed technical specifications.
No datasheet is available for this part.