TDK B32926C3335M000 technical specifications.
| Capacitance | 3.3uF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 37.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32926C3335M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.