This radial film capacitor features a capacitance of 5.6uF and a voltage rating of 630V. It has a tolerance of 20% and is designed to operate within a temperature range of -40°C to 110°C. The capacitor is a through-hole type and has a lead diameter of 1mm and a lead length of 6mm. It is compliant with RoHS regulations and is not Reach SVHC compliant.
TDK B32926C3565M000 technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 2% |
| Height | 32.5mm |
| Lead Diameter | 1mm |
| Lead Length | 6mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32926 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 630V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32926C3565M000 to view detailed technical specifications.
No datasheet is available for this part.