TDK B32926C3685K technical specifications.
| Capacitance | 6.8uF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Series | B32921C/D thru B32928C/D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32926C3685K to view detailed technical specifications.
No datasheet is available for this part.