20µF radial film capacitor with 20% tolerance and 305VAC voltage rating. Features PP dielectric, 37.5mm lead pitch, and 1mm lead diameter. Operates from -40°C to 110°C, with a 500V DC rating. Through-hole mounting for PCB applications.
TDK B32926E3206M technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 28mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.673inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 110 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | B32926 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 500V |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32926E3206M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.