The B32926U4335M000 is an X2 class EMI suppression film capacitor designed for 'across the line' and series-to-mains applications. It features a metallized polypropylene (MKP) dielectric housed in a flame-retardant plastic case with epoxy resin sealing. This series is specifically designed for high stability under severe ambient conditions like high humidity and is certified for capacitive power supply and energy meter applications.
TDK B32926U4335M000 technical specifications.
| Capacitance | 3.3µF |
| Tolerance | ±20%% |
| Rated AC Voltage | 305V AC |
| Lead Spacing | 37.5mm |
| Operating Temperature Max | 110°C |
| Dielectric Material | Metallized Polypropylene |
| Safety Class | X2 |
| Termination | 2 Pins |
| RoHS | Compliant |
| Safety Approvals | ENEC, UL, CSA, CQC |
| Flammability | UL 94 V-0 |
Download the complete datasheet for TDK B32926U4335M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.