The B32926U4825M000 is a metallized polypropylene (MKP) EMI suppression capacitor designed for X2 safety applications. It features a capacitance of 8.2uF with a 20% tolerance and is rated for 305V AC. The component is housed in a plastic case with epoxy resin sealing and is designed for lead-free through-hole mounting with a lead spacing of 37.5mm.
TDK B32926U4825M000 technical specifications.
| Capacitance | 8.2uF |
| Tolerance | 20% |
| Rated Voltage AC | 305V |
| Dielectric Material | Polypropylene (MKP) |
| Lead Spacing | 37.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Safety Class | X2 |
| RoHS | Compliant |
| REACH | SVHC-Free |
Download the complete datasheet for TDK B32926U4825M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.