TDK B32928E3306K technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 2.067inch |
| Length | 2.264inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 280 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32928 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 500V |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32928E3306K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.