The B32928E3406K is a 40uF film capacitor with a DC rated voltage of 500V and a capacitance tolerance of 10%. It features a radial package with a lead pitch of 2.067inch and a seated height of 1.969inch. The capacitor is designed for through hole mount on a PCB and has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C.
TDK B32928E3406K technical specifications.
| Capacitance | 40uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 2.067inch |
| Length | 2.264inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 108 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32928 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 500V |
| Width | 1.378inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32928E3406K to view detailed technical specifications.
No datasheet is available for this part.