The B32928E3406K189 is a 40uF film capacitor with a 305VAC rating and 10% tolerance. It features a polypropylene dielectric and is designed for EMI suppression. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It operates over a temperature range of -40°C to 110°C and is mounted through a radial lead.
TDK B32928E3406K189 technical specifications.
| Capacitance | 40uF |
| Voltage | 305VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 57.5 X 35 X 50mm |
| Terminal Pitch | 52.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32928E3406K189 to view detailed technical specifications.
No datasheet is available for this part.