TDK B32928E3406M000 technical specifications.
| Capacitance | 40uF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 50mm |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32928 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 305V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32928E3406M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.