General purpose X2 suppression film capacitor featuring 330nF capacitance and 305VAC voltage rating. PET dielectric material ensures 10% tolerance. Radial package with 15mm lead pitch, 0.8mm lead diameter, and through-hole mounting. Operates from -40°C to 105°C, with AEC-Q200 and RoHS compliance. Packaged in tape and reel.
TDK B32932A3334K189 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200, X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32932 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 305V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32932A3334K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
