
TDK B32932A3473K000 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric Material | Polyester |
| Dissipation Factor | 8% |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| RoHS Compliant | Yes |
| Series | B3293 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 305V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32932A3473K000 to view detailed technical specifications.
No datasheet is available for this part.