The TDK B32932A3473M289 is a 47nF PET film capacitor with a radial package and through hole mount. It features a 20% tolerance and operates within a temperature range of -40°C to 105°C. The capacitor is RoHS compliant and suitable for use in various applications.
TDK B32932A3473M289 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32932A3473M289 to view detailed technical specifications.
No datasheet is available for this part.