The TDK B32933A3155M000 is a 1.5uF film capacitor with a PET dielectric and 20% tolerance. It is available in a radial package with a lead pitch of 22.5mm and a lead diameter of 0.8mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in bulk and is compliant with RoHS regulations.
TDK B32933A3155M000 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Depth | 14.5mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32933A3155M000 to view detailed technical specifications.
No datasheet is available for this part.