The TDK B32933A3334K189 is a 330nF film capacitor with a 10% tolerance, operating at a maximum temperature of 105°C. It features a radial package and is designed for through-hole mounting. The capacitor is constructed with a polyester dielectric material and is packaged in tape and reel form. It is compliant with RoHS regulations but not Reach SVHC.
TDK B32933A3334K189 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 105°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 305V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32933A3334K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
