TDK B32933A3334K289 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7 |
| Length | 26.5 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| Height | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32933A3334K289 to view detailed technical specifications.
No datasheet is available for this part.