The B32933A3474K000 is a 470nF polyester film capacitor with a 10% tolerance and a voltage rating of 305V AC. It is available in a radial package with PC pins and is rated for operation between -40°C and 105°C. This capacitor is not RoHS compliant and meets AEC-Q200 and X2 ratings. It is packaged in bulk and is a general-purpose film capacitor.
TDK B32933A3474K000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | AEC-Q200, X2 |
| RoHS Compliant | No |
| Series | B32933 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B32933A3474K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.