TDK B32933A3474M000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Ratings | AEC-Q200, X2 |
| RoHS Compliant | Yes |
| Series | B32933 |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for TDK B32933A3474M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.