TDK B32933A3564M technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2160 |
| Packaging | Bulk |
| Series | B32933 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32933A3564M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.